Part Details for RNR55E3651FS-HSD by Vishay Intertechnologies
Overview of RNR55E3651FS-HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E3651FS-HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 3.65 kOhm ±1% - 0.125W - ±25ppm/°C - Axial - Through Hole |
188 In Stock |
|
$5.1100 / $18.6800 | Buy Now |