Part Details for RNR55H1051BSRSL by Vishay Dale
Overview of RNR55H1051BSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1051BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H1051BSRSL-ND
|
DigiKey | RES 1.05K OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6167 | Buy Now |
Part Details for RNR55H1051BSRSL
RNR55H1051BSRSL CAD Models
RNR55H1051BSRSL Part Data Attributes
|
RNR55H1051BSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H1051BSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1051BSRSL
This table gives cross-reference parts and alternative options found for RNR55H1051BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1051BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1051BSR36 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSR36 |
RNC55H1051BSB14 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSB14 |
RNC55H1051BSRE6 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSRE6 |
RNC55H1051BSB1465 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSB1465 |
RNC55H1051BSBSL | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSBSL |
RNC55H1051BSRE765 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSRE765 |
RNC55H1051BSRSL | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSRSL |
RNC55H1051BRR36 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BRR36 |
RNC55H1051BMRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1051BSRSL vs RNC55H1051BMRSL |
RNC55H1051BSRE665 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1051BSRSL vs RNC55H1051BSRE665 |