There are no models available for this part yet.
Overview of RNR55H1181BPRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55H1181BPRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30P8265
|
Newark | Erc-55 1.18K .1% T-2 Rnr55H1181Bp Rsl |Vishay RNR55H1181BPRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7700 / $5.6000 | Buy Now | |
DISTI #
RNR55H1181BPRSL
|
Avnet Americas | ERC-55 1.18K .1% T-2 RNR55H1181BP RSL - Tape and Reel (Alt: RNR55H1181BPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.5875 / $6.0771 | Buy Now |
CAD Models for RNR55H1181BPRSL by Vishay Intertechnologies
Part Data Attributes for RNR55H1181BPRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H1181BPRSL
This table gives cross-reference parts and alternative options found for RNR55H1181BPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1181BPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1181BSR36 | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1181BPRSL vs RNC55H1181BSR36 |
RNR55H1181BPR36 | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1181BPRSL vs RNR55H1181BPR36 |
RNC55H1181BSRE665 | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1181BPRSL vs RNC55H1181BSRE665 |
RNR55H1181BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1181BPRSL vs RNR55H1181BSRE6 |
RNC55H1181BSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNR55H1181BPRSL vs RNC55H1181BSRE565 |
RNR55H1181BRR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1181BPRSL vs RNR55H1181BRR36 |
RNC55H1181BSBSL | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1181BPRSL vs RNC55H1181BSBSL |
RNC55H1181BSBSL65 | RES,AXIAL,METAL FILM,1.18K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H1181BPRSL vs RNC55H1181BSBSL65 |
RNC55H1181BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR55H1181BPRSL vs RNC55H1181BSRE8 |
RNC55H1181BRR36 | Fixed Resistor, Metal Film, 0.1W, 1180ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1181BPRSL vs RNC55H1181BRR36 |