Part Details for RNR55H1403FRBSL by Vishay Intertechnologies
Overview of RNR55H1403FRBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H1403FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H1403FRBSL
|
Avnet Americas | RES MTLFLM ERC-55 140K 1% T-2 - Bulk (Alt: RNR55H1403FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8384 / $2.7783 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9300 | Buy Now |
DISTI #
RNR55H1403FRBSL
|
Avnet Americas | RES MTLFLM ERC-55 140K 1% T-2 - Bulk (Alt: RNR55H1403FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8384 / $2.7783 | Buy Now |
Part Details for RNR55H1403FRBSL
RNR55H1403FRBSL CAD Models
RNR55H1403FRBSL Part Data Attributes:
|
RNR55H1403FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H1403FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H1403FRBSL
This table gives cross-reference parts and alternative options found for RNR55H1403FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1403FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1403FPRE6 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FPRE6 |
RNC55H1403FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FSRSL65 |
RNC55H1403FSR36 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FSR36 |
RNC55H1403FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FSBSL65 |
RNR55H1403FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNR55H1403FSRSL65 |
RNC55H1403FRB14 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FRB14 |
RNR55H1403FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 140000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1403FRBSL vs RNR55H1403FRRSL |
RNC55H1403FPB14 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FPB14 |
RNC55H1403FRR36 | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FRR36 |
RNC55H1403FPRSL | Fixed Resistor, Metal Film, 0.1W, 140000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1403FRBSL vs RNC55H1403FPRSL |