There are no models available for this part yet.
Overview of RNR55H1821FMBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55H1821FMBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30P8390
|
Newark | Erc-55 1.82K 1% T-2 Rnr55H1821Fm Bsl |Vishay RNR55H1821FMBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5600 | Buy Now | |
DISTI #
RNR55H1821FMBSL
|
Avnet Americas | ERC-55 1.82K 1% T-2 RNR55H1821FM BSL - Bulk (Alt: RNR55H1821FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $2.2842 | Buy Now |
CAD Models for RNR55H1821FMBSL by Vishay Intertechnologies
Part Data Attributes for RNR55H1821FMBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55H1821FMBSL
This table gives cross-reference parts and alternative options found for RNR55H1821FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H1821FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1821FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1821FMBSL vs RNR55H1821FRRSL |
RNR55H1821FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1821FMBSL vs RNR55H1821FSRE6 |
RNR55H1821FPR36 | Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1821FMBSL vs RNR55H1821FPR36 |
RNC55H1821FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1821FMBSL vs RNC55H1821FPBSL |
RNC55H1821FMB14 | Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1821FMBSL vs RNC55H1821FMB14 |
RNR55H1821FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H1821FMBSL vs RNR55H1821FMRSL |
RNC55H1821FMRSL | Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1821FMBSL vs RNC55H1821FMRSL |
RNC55H1821FSR3665 | RES,AXIAL,METAL FILM,1.82K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR55H1821FMBSL vs RNC55H1821FSR3665 |
RNC55H1821FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNR55H1821FMBSL vs RNC55H1821FSRE865 |
RNC55H1821FRR36 | Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H1821FMBSL vs RNC55H1821FRR36 |