Part Details for RNR55H2052FRRE5 by Vishay Intertechnologies
Overview of RNR55H2052FRRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H2052FRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H2052FRRE5
|
Avnet Americas | Res Metal Film 20.5kOhm 1% 0.125W ±50ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNR55H2052FRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6966 / $0.8849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6150 | Buy Now |