Part Details for RNR55H4640BSB14 by Vishay Intertechnologies
Overview of RNR55H4640BSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H4640BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X5846
|
Newark | Erc-55 464 .1% T-2 Rnr55H4640Bs B14 |Vishay RNR55H4640BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $5.1500 | Buy Now |
DISTI #
RNR55H4640BSB14
|
Avnet Americas | ERC-55 464 .1% T-2 RNR55H4640BS B14 - Bulk (Alt: RNR55H4640BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3125 / $5.5131 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for RNR55H4640BSB14
RNR55H4640BSB14 CAD Models
RNR55H4640BSB14 Part Data Attributes
|
RNR55H4640BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H4640BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H4640BSB14
This table gives cross-reference parts and alternative options found for RNR55H4640BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H4640BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4640BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNC55H4640BSBSL65 |
RNR55H4640BPB14 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNR55H4640BPB14 |
RNC55H4640BSBSL | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNC55H4640BSBSL |
RNC55H4640BSR3665 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNC55H4640BSR3665 |
RNC55H4640BSB14 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNC55H4640BSB14 |
RNR55H4640BPRSL | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNR55H4640BPRSL |
RNR55H4640BPR36 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNR55H4640BPR36 |
RNC55H4640BSRE665 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNC55H4640BSRE665 |
RNC55H4640BSRE865 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNC55H4640BSRE865 |
RNC55H4640BRB14 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H4640BSB14 vs RNC55H4640BRB14 |