Part Details for RNR55H5112BPRE5 by Vishay Intertechnologies
Overview of RNR55H5112BPRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H5112BPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T0020
|
Newark | Erc-55 51.1K .1% T-2 Rnr55H5112Bp Re5 |Vishay RNR55H5112BPRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.6400 | Buy Now |
DISTI #
RNR55H5112BPRE5
|
Avnet Americas | ERC-55 51.1K .1% T-2 RNR55H5112BP RE5 - Tape and Reel (Alt: RNR55H5112BPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.4805 | Buy Now |
Part Details for RNR55H5112BPRE5
RNR55H5112BPRE5 CAD Models
RNR55H5112BPRE5 Part Data Attributes
|
RNR55H5112BPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H5112BPRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H5112BPRE5
This table gives cross-reference parts and alternative options found for RNR55H5112BPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H5112BPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H5112BSRSL | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BSRSL |
ERC5551K100BHEB500 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs ERC5551K100BHEB500 |
RNC55H5112BSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BSRE765 |
RNC55H5112BSBSL | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BSBSL |
RNC55H5112BRBSL | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BRBSL |
RNR55H5112BSB14 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNR55H5112BSB14 |
RNC55H5112BSRE5 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BSRE5 |
RNC55H5112BSRE6 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BSRE6 |
RNC55H5112BRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BRRE5 |
RNC55H5112BSR36 | Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H5112BPRE5 vs RNC55H5112BSR36 |