Part Details for RNR55H9310FMR36 by Vishay Dale
Overview of RNR55H9310FMR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H9310FMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR55H9310FMR36TR-ND
|
DigiKey | RES 931 OHM 1% 1/8W AXIAL Min Qty: 5000 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6697 | Buy Now |
Part Details for RNR55H9310FMR36
RNR55H9310FMR36 CAD Models
RNR55H9310FMR36 Part Data Attributes
|
RNR55H9310FMR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55H9310FMR36
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H9310FMR36
This table gives cross-reference parts and alternative options found for RNR55H9310FMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H9310FMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H9310FSBSL | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNC55H9310FSBSL |
RNC55H9310FMR36 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNC55H9310FMR36 |
RNR55H9310FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9310FMR36 vs RNR55H9310FRR36 |
RNC55H9310FRR36 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNC55H9310FRR36 |
RNR55H9310FSB14 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNR55H9310FSB14 |
RNC55H9310FSRSL | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNC55H9310FSRSL |
RNC55H9310FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNC55H9310FSBSL65 |
RNR55H9310FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55H9310FMR36 vs RNR55H9310FSR36 |
RNC55H9310FSR36 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNC55H9310FSR36 |
RNR55H9310FRR36 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H9310FMR36 vs RNR55H9310FRR36 |