Part Details for RNR55J3201BMRSL by Vishay Intertechnologies
Overview of RNR55J3201BMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J3201BMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J3201BMRSL
|
Avnet Americas | ERC-55 3.2K .1% T-9 RNR55J3201BM RSL - Tape and Reel (Alt: RNR55J3201BMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.8875 / $6.9513 | Buy Now |
Part Details for RNR55J3201BMRSL
RNR55J3201BMRSL CAD Models
RNR55J3201BMRSL Part Data Attributes
|
RNR55J3201BMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J3201BMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J3201BMRSL
This table gives cross-reference parts and alternative options found for RNR55J3201BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J3201BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J3201BPRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J3201BMRSL vs RNC55J3201BPRE7 |
RNC55J3201BPBSL | Fixed Resistor, Metal Film, 0.1W, 3200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3201BMRSL vs RNC55J3201BPBSL |
RNR55J3201BMRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55J3201BMRSL vs RNR55J3201BMRE5 |
RNC55J3201BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J3201BMRSL vs RNC55J3201BSRE7 |
ERC553K2000BEEA500 | Fixed Resistor, Metal Film, 0.125W, 3200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J3201BMRSL vs ERC553K2000BEEA500 |
RNC55J3201BSRSL | Fixed Resistor, Metal Film, 0.1W, 3200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3201BMRSL vs RNC55J3201BSRSL |
RNC55J3201BSBSL | Fixed Resistor, Metal Film, 0.1W, 3200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3201BMRSL vs RNC55J3201BSBSL |
RNC55J3201BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR55J3201BMRSL vs RNC55J3201BSRE5 |
ERC553K2000BEEB500 | Fixed Resistor, Metal Film, 0.125W, 3200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J3201BMRSL vs ERC553K2000BEEB500 |
RNR55J3201BMBSL | Fixed Resistor, Metal Film, 0.1W, 3200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3201BMRSL vs RNR55J3201BMBSL |