Part Details for RNR55K1001FPB14 by Vishay Dale
Overview of RNR55K1001FPB14 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K1001FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K1001FPB14-ND
|
DigiKey | RES 1K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3264 | Buy Now |
Part Details for RNR55K1001FPB14
RNR55K1001FPB14 CAD Models
RNR55K1001FPB14 Part Data Attributes
|
RNR55K1001FPB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55K1001FPB14
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K1001FPB14
This table gives cross-reference parts and alternative options found for RNR55K1001FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K1001FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K1001FMRSL | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNR55K1001FMRSL |
RNR55K1001FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1001FPB14 vs RNR55K1001FMBSL |
RNR55K1001FSRSL | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNR55K1001FSRSL |
RNC55K1001FPB14 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNC55K1001FPB14 |
RNR55K1001FPB14 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNR55K1001FPB14 |
RNC55K1001FSB1465 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNC55K1001FSB1465 |
RNR55K1001FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K1001FPB14 vs RNR55K1001FRBSL |
RNC55K1001FMR36 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNC55K1001FMR36 |
RNC55K1001FMRSL | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNC55K1001FMRSL |
RNC55K1001FSR36 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K1001FPB14 vs RNC55K1001FSR36 |