Part Details for RNR55K2153FPBSL by Vishay Intertechnologies
Overview of RNR55K2153FPBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K2153FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K2153FPBSL
|
Avnet Americas | ERC-55 215K 1% T-1 RNR55K2153FP BSL - Bulk (Alt: RNR55K2153FPBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5750 / $1.7766 | Buy Now |
Part Details for RNR55K2153FPBSL
RNR55K2153FPBSL CAD Models
RNR55K2153FPBSL Part Data Attributes
|
RNR55K2153FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K2153FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K2153FPBSL
This table gives cross-reference parts and alternative options found for RNR55K2153FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K2153FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K2153FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2153FPBSL vs RNC55K2153FMBSL |
RNC55K2153FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2153FPBSL vs RNC55K2153FMR36 |
RNR55K2153FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2153FPBSL vs RNR55K2153FSBSL |
RNC55K2153FMBSL | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2153FPBSL vs RNC55K2153FMBSL |
RNR55K2153FPR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2153FPBSL vs RNR55K2153FPR36 |
RNC55K2153FMRSL | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2153FPBSL vs RNC55K2153FMRSL |
RNR55K2153FPB14 | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2153FPBSL vs RNR55K2153FPB14 |
ERC55215K00FKEB500 | Fixed Resistor, Metal Film, 0.125W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55K2153FPBSL vs ERC55215K00FKEB500 |
RNR55K2153FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2153FPBSL vs RNR55K2153FPB14 |
RNC55K2153FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2153FPBSL vs RNC55K2153FMRSL |