Part Details for RNR55K2212FPBSL by Vishay Dale
Overview of RNR55K2212FPBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K2212FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K2212FPBSL-ND
|
DigiKey | RES 22.1K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6226 | Buy Now |
Part Details for RNR55K2212FPBSL
RNR55K2212FPBSL CAD Models
RNR55K2212FPBSL Part Data Attributes
|
RNR55K2212FPBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55K2212FPBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K2212FPBSL
This table gives cross-reference parts and alternative options found for RNR55K2212FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K2212FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K2212FPB14 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNR55K2212FPB14 |
RNR55K2212FPRSL | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNR55K2212FPRSL |
RNC55K2212FMBSL | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNC55K2212FMBSL |
RNR55K2212FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55K2212FPBSL vs RNR55K2212FSRSL |
RNR55K2212FSB14 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNR55K2212FSB14 |
RNC55K2212FMRE6 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNC55K2212FMRE6 |
RNC55K2212FRRE6 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNC55K2212FRRE6 |
RNC55K2212FSR36 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNC55K2212FSR36 |
RNC55K2212FMB14 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNC55K2212FMB14 |
RNC55K2212FSRE6 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K2212FPBSL vs RNC55K2212FSRE6 |