Part Details for RNR55K82R5FMRSL by Vishay Dale
Overview of RNR55K82R5FMRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K82R5FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K82R5FMRSL-ND
|
DigiKey | RES 82.5 OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6226 | Buy Now |
Part Details for RNR55K82R5FMRSL
RNR55K82R5FMRSL CAD Models
RNR55K82R5FMRSL Part Data Attributes
|
RNR55K82R5FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55K82R5FMRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 82.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K82R5FMRSL
This table gives cross-reference parts and alternative options found for RNR55K82R5FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K82R5FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K82R5FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K82R5FMRSL vs RNR55K82R5FPBSL65 |
ERC5582R500FKEB500 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K82R5FMRSL vs ERC5582R500FKEB500 |
RNR55K82R5FMB14 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K82R5FMRSL vs RNR55K82R5FMB14 |
RNC55K82R5FSRE6 | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K82R5FMRSL vs RNC55K82R5FSRE6 |
RNR55K82R5FMRSL | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K82R5FMRSL vs RNR55K82R5FMRSL |
RNC55K82R5FSBSL | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K82R5FMRSL vs RNC55K82R5FSBSL |
RNC55K82R5FSRSL | Fixed Resistor, Metal Film, 0.1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K82R5FMRSL vs RNC55K82R5FSRSL |