Part Details for RNR55K9092FSB14 by Vishay Intertechnologies
Overview of RNR55K9092FSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55K9092FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55K9092FSB14
|
Avnet Americas | RES MTLFLM ERC-55 90.9K 1% T-1 - Bulk (Alt: RNR55K9092FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3905 / $1.7665 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.2300 | Buy Now |
Part Details for RNR55K9092FSB14
RNR55K9092FSB14 CAD Models
RNR55K9092FSB14 Part Data Attributes
|
RNR55K9092FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55K9092FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55K9092FSB14
This table gives cross-reference parts and alternative options found for RNR55K9092FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55K9092FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5590K900FKEK500 | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs ERC5590K900FKEK500 |
RNC55K9092FPRSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FPRSL |
RNC55K9092FMRSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FMRSL |
RNC55K9092FRBSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FRBSL |
RNC55K9092FSRSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FSRSL |
RNC55K9092FMB14 | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FMB14 |
RNC55K9092FRRSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FRRSL |
RNC55K9092FPBSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FPBSL |
RNC55K9092FSBSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNC55K9092FSBSL |
RNR55K9092FSBSL | Fixed Resistor, Metal Film, 0.1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55K9092FSB14 vs RNR55K9092FSBSL |