Part Details for RNR57C1741FRRSL by Vishay Intertechnologies
Overview of RNR57C1741FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57C1741FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57C1741FRRSL
|
Avnet Americas | RES MTLFLM HDN-57 1.74K 1% T-2 - Custom Tape W/Leader (Alt: RNR57C1741FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$51.4080 / $65.3072 | Buy Now |
Part Details for RNR57C1741FRRSL
RNR57C1741FRRSL CAD Models
RNR57C1741FRRSL Part Data Attributes
|
RNR57C1741FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57C1741FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57C1741FRRSL
This table gives cross-reference parts and alternative options found for RNR57C1741FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C1741FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNN57C1741FPM76 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR57C1741FRRSL vs RNN57C1741FPM76 |
RNR57C1741FMM761 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FMM761 |
RNR57C1741FMRSL1 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FMRSL1 |
RNR57C1741FPM761 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FPM761 |
RNR57C1741FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FPBSL1 |
RNR57C1741FSM76 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FSM76 |
RNR57C1741FMRSL | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FMRSL |
RNR57C1741FPRSL | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FPRSL |
RNR57C1741FPM76 | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FPM76 |
RNR57C1741FRBSL | Fixed Resistor, Metal Film, 0.125W, 1740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C1741FRRSL vs RNR57C1741FRBSL |