Part Details for RNR57C2740FPRSL by Vishay Intertechnologies
Overview of RNR57C2740FPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57C2740FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57C2740FPRSL
|
Avnet Americas | HDN-57 274 1% T-2 RNR57C2740FP RSL - Custom Tape W/Leader (Alt: RNR57C2740FPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$47.6000 / $53.6928 | Buy Now |
Part Details for RNR57C2740FPRSL
RNR57C2740FPRSL CAD Models
RNR57C2740FPRSL Part Data Attributes
|
RNR57C2740FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57C2740FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57C2740FPRSL
This table gives cross-reference parts and alternative options found for RNR57C2740FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C2740FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57C2740FMRSL1 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FMRSL1 |
RNR57C2740FPM761 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FPM761 |
RNR57C2740FRM761 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FRM761 |
RNR57C2740FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FMBSL1 |
RNR57C2740FPM76 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FPM76 |
RNR57C2740FSM761 | RES,AXIAL,METAL FILM,274 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR57C2740FPRSL vs RNR57C2740FSM761 |
RNR57C2740FSRJ71 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FSRJ71 |
RNR57C2740FMRSL | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FMRSL |
RNR57C2740FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FRRSL1 |
RNR57C2740FRM76 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C2740FPRSL vs RNR57C2740FRM76 |