There are no models available for this part yet.
Overview of RNR57C8252FRM761 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR57C8252FRM761 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR57C8252FRM761
|
Avnet Americas | HDN-57-1 82.5K 1% T-2 RNR57C8252FR M76 - Bulk (Alt: RNR57C8252FRM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$40.2000 / $74.3352 | Buy Now |
CAD Models for RNR57C8252FRM761 by Vishay Intertechnologies
Part Data Attributes for RNR57C8252FRM761 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HERMATICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.94 mm
|
Package Length
|
7.14 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
82500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR57C8252FRM761
This table gives cross-reference parts and alternative options found for RNR57C8252FRM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57C8252FRM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57C8252FMRSL | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FMRSL |
RNR57C8252FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FMBSL1 |
RNR57C8252FMBSL | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FMBSL |
RNR57C8252FRBSL1 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FRBSL1 |
RNR57C8252FSM76 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FSM76 |
RNR57C8252FPM761 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FPM761 |
RNR57C8252FPBSL | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FPBSL |
RNR57C8252FSBSL | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FSBSL |
RNR57C8252FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FRRSL1 |
RNR57C8252FSM761 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57C8252FRM761 vs RNR57C8252FSM761 |