Part Details for RNR57E1331FPRSL1 by Vishay Intertechnologies
Overview of RNR57E1331FPRSL1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57E1331FPRSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57E1331FPRSL1
|
Avnet Americas | HDN-57-1 1.33K 1% T-9 RNR57E1331FP RSL - Custom Tape W/Leader (Alt: RNR57E1331FPRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$65.4875 / $73.8699 | Buy Now |
Part Details for RNR57E1331FPRSL1
RNR57E1331FPRSL1 CAD Models
RNR57E1331FPRSL1 Part Data Attributes
|
RNR57E1331FPRSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57E1331FPRSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E1331FPRSL1
This table gives cross-reference parts and alternative options found for RNR57E1331FPRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E1331FPRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E1331FSBSL | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNR57E1331FSBSL |
RNR57E1331FRM761 | RES,AXIAL,METAL FILM,1.33K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E1331FPRSL1 vs RNR57E1331FRM761 |
RNN57E1331FRRSL | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNN57E1331FRRSL |
RNR57E1331FRM76 | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNR57E1331FRM76 |
RNR57E1331FRRSL | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNR57E1331FRRSL |
RNR57E1331FRBSL | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNR57E1331FRBSL |
RNR57E1331FPM76 | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNR57E1331FPM76 |
RNN57E1331FRBSL | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNN57E1331FRBSL |
RNR57E1331FSM761 | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E1331FPRSL1 vs RNR57E1331FSM761 |
RNR57E1331FMM761 | RES,AXIAL,METAL FILM,1.33K OHMS,250WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR57E1331FPRSL1 vs RNR57E1331FMM761 |