Part Details for RNR57E8062FRM76 by Vishay Intertechnologies
Overview of RNR57E8062FRM76 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR57E8062FRM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR57E8062FRM76
|
Avnet Americas | Res Metal Film 80.6K Ohm 1% 1/4W ±25ppm/°C 0.01% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR57E8062FRM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$58.3605 / $121.9708 | Buy Now |
Part Details for RNR57E8062FRM76
RNR57E8062FRM76 CAD Models
RNR57E8062FRM76 Part Data Attributes
|
RNR57E8062FRM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR57E8062FRM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.94 mm | |
Package Length | 7.14 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR57E8062FRM76
This table gives cross-reference parts and alternative options found for RNR57E8062FRM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR57E8062FRM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR57E8062FMRSL1 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FMRSL1 |
RNR57E8062FMM761 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FMM761 |
RNR57E8062FSRSL | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FSRSL |
RNR57E8062FPM761 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FPM761 |
RNR57E8062FMM76 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FMM76 |
RNR57E8062FSM761 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FSM761 |
RNR57E8062FPM76 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FPM76 |
RNR57E8062FSM76 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FSM76 |
RNR57E8062FSRSL1 | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNR57E8062FSRSL1 |
RNN57E8062FPRSL | Fixed Resistor, Metal Film, 0.125W, 80600ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR57E8062FRM76 vs RNN57E8062FPRSL |