Part Details for RNR60C1062DSRSL1 by Vishay Intertechnologies
Overview of RNR60C1062DSRSL1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C1062DSRSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C1062DSRSL1
|
Avnet Americas | RES MTLFLM HDN-60-1 10.6K .5% T-2 - Custom Tape W/Leader (Alt: RNR60C1062DSRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$31.1580 / $39.5822 | Buy Now |
DISTI #
RNR60C1062DSRSL1
|
Avnet Americas | RES MTLFLM HDN-60-1 10.6K .5% T-2 - Custom Tape W/Leader (Alt: RNR60C1062DSRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$31.1580 / $39.5822 | Buy Now |
DISTI #
RNR60C1062DSRSL1
|
Avnet Americas | RES MTLFLM HDN-60-1 10.6K .5% T-2 - Custom Tape W/Leader (Alt: RNR60C1062DSRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$31.1580 / $39.5822 | Buy Now |
Part Details for RNR60C1062DSRSL1
RNR60C1062DSRSL1 CAD Models
RNR60C1062DSRSL1 Part Data Attributes
|
RNR60C1062DSRSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C1062DSRSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C1062DSRSL1
This table gives cross-reference parts and alternative options found for RNR60C1062DSRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C1062DSRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C1062DSBSL1 | Fixed Resistor, Metal Film, 0.125W, 10600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1062DSRSL1 vs RNR60C1062DSBSL1 |
RNN60C1062DSRSL1 | Fixed Resistor, Metal Film, 0.125W, 10600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1062DSRSL1 vs RNN60C1062DSRSL1 |
RNR60C1062DSM76 | Fixed Resistor, Metal Film, 0.125W, 10600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1062DSRSL1 vs RNR60C1062DSM76 |
RNR60C1062DSM761 | Fixed Resistor, Metal Film, 0.125W, 10600ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C1062DSRSL1 vs RNR60C1062DSM761 |