Part Details for RNR60C4123BSRSL1 by Vishay Intertechnologies
Overview of RNR60C4123BSRSL1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C4123BSRSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C4123BSRSL1
|
Avnet Americas | RES MTLFLM HDN-60-1 412K .1% T-2 - Custom Tape W/Leader (Alt: RNR60C4123BSRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$38.4210 / $48.8089 | Buy Now |
Part Details for RNR60C4123BSRSL1
RNR60C4123BSRSL1 CAD Models
RNR60C4123BSRSL1 Part Data Attributes
|
RNR60C4123BSRSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C4123BSRSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C4123BSRSL1
This table gives cross-reference parts and alternative options found for RNR60C4123BSRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C4123BSRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C4123BSM761 | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BSM761 |
RNR60C4123BRRSL | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BRRSL |
RNR60C4123BRBSL | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BRBSL |
RNN60C4123BPBSL1 | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNN60C4123BPBSL1 |
RNN60C4123BMRSL1 | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNN60C4123BMRSL1 |
RNR60C4123BRBSL1 | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BRBSL1 |
RNR60C4123BSBSL | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BSBSL |
RNR60C4123BSBSL1 | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BSBSL1 |
RNR60C4123BRM761 | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BRM761 |
RNR60C4123BRM76 | Fixed Resistor, Metal Film, 0.125W, 412000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C4123BSRSL1 vs RNR60C4123BRM76 |