Part Details for RNR60C4502FRM76 by Vishay Intertechnologies
Overview of RNR60C4502FRM76 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C4502FRM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C4502FRM76
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 45K Ohm 1% 0.25 W ±50 ppm/°C 2-Pin Axial Leaded Foil Bag - Bulk (Alt: RNR60C4502FRM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$38.5560 / $81.4111 | Buy Now |
DISTI #
RNR60C4502FRM76
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 45K Ohm 1% 0.25 W ±50 ppm/°C 2-Pin Axial Leaded Foil Bag - Bulk (Alt: RNR60C4502FRM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$38.5560 / $81.4111 | Buy Now |