Part Details for RNR60C6343BSBSL by Vishay Intertechnologies
Overview of RNR60C6343BSBSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60C6343BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60C6343BSBSL
|
Avnet Americas | RES MTLFLM HDN-60 634K .1% T-2 - Bulk (Alt: RNR60C6343BSBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$88.7355 / $242.4839 | Buy Now |
DISTI #
RNR60C6343BSBSL
|
Avnet Americas | RES MTLFLM HDN-60 634K .1% T-2 - Bulk (Alt: RNR60C6343BSBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$88.7355 / $242.4839 | Buy Now |
DISTI #
RNR60C6343BSBSL
|
Avnet Americas | RES MTLFLM HDN-60 634K .1% T-2 - Bulk (Alt: RNR60C6343BSBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$88.7355 / $242.4839 | Buy Now |
Part Details for RNR60C6343BSBSL
RNR60C6343BSBSL CAD Models
RNR60C6343BSBSL Part Data Attributes
|
RNR60C6343BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60C6343BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60C6343BSBSL
This table gives cross-reference parts and alternative options found for RNR60C6343BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60C6343BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60C6343BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNR60C6343BSRSL1 |
RNR60C6343BRM76 | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNR60C6343BRM76 |
RNR60C6343BRM761 | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNR60C6343BRM761 |
RNN60C6343BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNN60C6343BSRSL1 |
RNR60C6343BRRSL | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNR60C6343BRRSL |
RNN60C6343BPBSL1 | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNN60C6343BPBSL1 |
RNN60C6343BPRSL | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNN60C6343BPRSL |
RNR60C6343BSRSL | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNR60C6343BSRSL |
RNR60C6343BRBSL1 | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNR60C6343BRBSL1 |
RNN60C6343BSRJ71 | Fixed Resistor, Metal Film, 0.125W, 634000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60C6343BSBSL vs RNN60C6343BSRJ71 |