There are no models available for this part yet.
Overview of RNR60E1522DSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR60E1522DSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06T3202
|
Newark | Hdn-60 15.2K .5% T-9 Rnr60E1522Ds Bsl |Vishay RNR60E1522DSBSL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$57.5900 / $60.4900 | Buy Now | |
DISTI #
RNR60E1522DSBSL
|
Avnet Americas | HDN-60 15.2K .5% T-9 RNR60E1522DS BSL - Bulk (Alt: RNR60E1522DSBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$35.7704 / $65.3265 | Buy Now |
CAD Models for RNR60E1522DSBSL by Vishay Intertechnologies
Part Data Attributes for RNR60E1522DSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.18 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
15200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR60E1522DSBSL
This table gives cross-reference parts and alternative options found for RNR60E1522DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E1522DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E1522DSRSL | Fixed Resistor, Metal Film, 0.125W, 15200ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1522DSBSL vs RNR60E1522DSRSL |
RNR60E1522DSRSL1 | Fixed Resistor, Metal Film, 0.125W, 15200ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1522DSBSL vs RNR60E1522DSRSL1 |
RNR60E1522DSM76 | Fixed Resistor, Metal Film, 0.125W, 15200ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1522DSBSL vs RNR60E1522DSM76 |
RNN60E1522DPRSL1 | Fixed Resistor, Metal Film, 0.125W, 15200ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1522DSBSL vs RNN60E1522DPRSL1 |
RNR60E1522DRRJ7 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 15200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E1522DSBSL vs RNR60E1522DRRJ7 |
RNR60E1522DSBSL1 | Fixed Resistor, Metal Film, 0.125W, 15200ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1522DSBSL vs RNR60E1522DSBSL1 |
RNR60E1522DSM76 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 15200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E1522DSBSL vs RNR60E1522DSM76 |
RNR60E1522DSM761 | Fixed Resistor, Metal Film, 0.125W, 15200ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1522DSBSL vs RNR60E1522DSM761 |
RNR60E1522DSM761 | RES,AXIAL,METAL FILM,15.2K OHMS,250WV,.5% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR60E1522DSBSL vs RNR60E1522DSM761 |