There are no models available for this part yet.
Overview of RNR60E1820DSBSL1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR60E1820DSBSL1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR60E1820DSBSL1
|
Avnet Americas | HDN-60-1 182 .5% T-9 RNR60E1820DS BSL - Bulk (Alt: RNR60E1820DSBSL1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$37.7125 / $83.6835 | Buy Now |
CAD Models for RNR60E1820DSBSL1 by Vishay Intertechnologies
Part Data Attributes for RNR60E1820DSBSL1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMATICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.18 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
182 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR60E1820DSBSL1
This table gives cross-reference parts and alternative options found for RNR60E1820DSBSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E1820DSBSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E1820DRRSL1 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1820DSBSL1 vs RNR60E1820DRRSL1 |
RNR60E1820DSRJ7 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E1820DSBSL1 vs RNR60E1820DSRJ7 |
RNR60E1820DSRSL1 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1820DSBSL1 vs RNR60E1820DSRSL1 |
RNR60E1820DRBSL | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1820DSBSL1 vs RNR60E1820DRBSL |
RNR60E1820DM | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E1820DSBSL1 vs RNR60E1820DM |
RNR60E1820DSM76 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1820DSBSL1 vs RNR60E1820DSM76 |
RNR60E1820DSBSL | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1820DSBSL1 vs RNR60E1820DSBSL |
RNN60E1820DSM76 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E1820DSBSL1 vs RNN60E1820DSM76 |
RNR60E1820DRBSL1 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1820DSBSL1 vs RNR60E1820DRBSL1 |
RNR60E1820DRRSL | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E1820DSBSL1 vs RNR60E1820DRRSL |