Part Details for RNR60E3480FSM761 by Vishay Intertechnologies
Overview of RNR60E3480FSM761 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60E3480FSM761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07T3700
|
Newark | Hdn-60-1 348 1% T-9 Rnr60E3480Fs M76 |Vishay RNR60E3480FSM761 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8500 / $45.4400 | Buy Now |
DISTI #
RNR60E3480FSM761
|
Avnet Americas | Res Metal Film 348 Ohm 1% 1/4W ±25ppm/°C 0.001% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR60E3480FSM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.4185 / $61.6714 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$42.8100 | Buy Now |
DISTI #
RNR60E3480FSM761
|
Avnet Americas | Res Metal Film 348 Ohm 1% 1/4W ±25ppm/°C 0.001% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR60E3480FSM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.4185 / $61.6714 | Buy Now |
DISTI #
RNR60E3480FSM761
|
Avnet Americas | Res Metal Film 348 Ohm 1% 1/4W ±25ppm/°C 0.001% Conformal AXL Thru-Hole Foil Bag - Bulk (Alt: RNR60E3480FSM761) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$27.4185 / $61.6714 | Buy Now |
Part Details for RNR60E3480FSM761
RNR60E3480FSM761 CAD Models
RNR60E3480FSM761 Part Data Attributes
|
RNR60E3480FSM761
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60E3480FSM761
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60E3480FSM761
This table gives cross-reference parts and alternative options found for RNR60E3480FSM761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E3480FSM761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E3480FPRSL1 | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNR60E3480FPRSL1 |
RNN60E3480FMRSL | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNN60E3480FMRSL |
RNR60E3480FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNR60E3480FPBSL1 |
RNR60E3480FRRSL | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNR60E3480FRRSL |
RNN60E3480FPBSL | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNN60E3480FPBSL |
RNR60E3480FPM761 | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNR60E3480FPM761 |
RNR60E3480FPM76 | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNR60E3480FPM76 |
RNR60E3480FSM76 | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNR60E3480FSM76 |
RNR60E3480FP | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR60E3480FSM761 vs RNR60E3480FP |
RNR60E3480FRM761 | Fixed Resistor, Metal Film, 0.125W, 348ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E3480FSM761 vs RNR60E3480FRM761 |