Part Details for RNR60H1501DSR36 by Vishay Intertechnologies
Overview of RNR60H1501DSR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H1501DSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H1501DSR36
|
Avnet Americas | Res Metal Film 1.5kOhm 0.5% 1/4W ±50ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNR60H1501DSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$1.7010 / $2.1609 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.5000 | Buy Now |
Part Details for RNR60H1501DSR36
RNR60H1501DSR36 CAD Models
RNR60H1501DSR36 Part Data Attributes
|
RNR60H1501DSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H1501DSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1501DSR36
This table gives cross-reference parts and alternative options found for RNR60H1501DSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1501DSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1501DRBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1501DSR36 vs RNC60H1501DRBSL |
RNC60H1501DMB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1501DSR36 vs RNC60H1501DMB14 |
RNR60H1501DSRSL201 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501DSR36 vs RNR60H1501DSRSL201 |
RNC60H1501DRR36201 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501DSR36 vs RNC60H1501DRR36201 |
ERC551K5000DHEB600 | Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H1501DSR36 vs ERC551K5000DHEB600 |
RNC60H1501DMRE6 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501DSR36 vs RNC60H1501DMRE6 |
RNR60H1501DSB14 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501DSR36 vs RNR60H1501DSB14 |
RNR60H1501DMB14201 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501DSR36 vs RNR60H1501DMB14201 |
RNC60H1501DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1501DSR36 vs RNC60H1501DSRSL |
RNC60H1501DRR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1501DSR36 vs RNC60H1501DRR36 |