Part Details for RNR60J1131BRRSL by Vishay Intertechnologies
Overview of RNR60J1131BRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60J1131BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60J1131BRRSL
|
Avnet Americas | ERC-55-200 1.13K .1% T-9 RNR60J1131BR RS - Tape and Reel (Alt: RNR60J1131BRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$12.7024 | Buy Now |
Part Details for RNR60J1131BRRSL
RNR60J1131BRRSL CAD Models
RNR60J1131BRRSL Part Data Attributes
|
RNR60J1131BRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60J1131BRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1130ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60J1131BRRSL
This table gives cross-reference parts and alternative options found for RNR60J1131BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60J1131BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J1131BSRE6 | Fixed Resistor, Metal Film, 0.125W, 1130ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1131BRRSL vs RNC60J1131BSRE6 |
RNR60J1131BRB14 | Fixed Resistor, Metal Film, 0.125W, 1130ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1131BRRSL vs RNR60J1131BRB14 |
RNC60J1131BSB14 | Fixed Resistor, Metal Film, 0.125W, 1130ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1131BRRSL vs RNC60J1131BSB14 |
ERC551K1300BEEB600 | Fixed Resistor, Metal Film, 0.125W, 1130ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1131BRRSL vs ERC551K1300BEEB600 |
RNC60J1131BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR60J1131BRRSL vs RNC60J1131BSRE8 |
RNR60J1131BRBSL | Fixed Resistor, Metal Film, 0.125W, 1130ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1131BRRSL vs RNR60J1131BRBSL |
RNC60J1131BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR60J1131BRRSL vs RNC60J1131BSRE5 |