Part Details for RNR60K2210FRB14 by Vishay Intertechnologies
Overview of RNR60K2210FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60K2210FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.5400 | Buy Now |
DISTI #
RNR60K2210FRB14
|
Avnet Asia | Resistor, 221 Ohm, ± 1%, 250 mW, Axial Leaded, 250 V, Metal Film, Established Reliability, Precision (Alt: RNR60K2210FRB14) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 62 Weeks, 0 Days | 0 |
|
RFQ |