There are no models available for this part yet.
Overview of RNR60K5113FMBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR60K5113FMBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR60K5113FMBSL
|
Avnet Americas | ERC-55-200 511K 1% T-1 RNR60K5113FM BSL - Bulk (Alt: RNR60K5113FMBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2875 / $5.9643 | Buy Now |
CAD Models for RNR60K5113FMBSL by Vishay Intertechnologies
Part Data Attributes for RNR60K5113FMBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
511000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR60K5113FMBSL
This table gives cross-reference parts and alternative options found for RNR60K5113FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60K5113FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60K5113FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K5113FMBSL vs RNR60K5113FMBSL |
RNR60K5113FMB14 | Fixed Resistor, Metal Film, 0.125W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K5113FMBSL vs RNR60K5113FMB14 |
RNC60K5113FMRE6201 | Fixed Resistor, Metal Film, 0.125W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K5113FMBSL vs RNC60K5113FMRE6201 |
RNR60K5113FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K5113FMBSL vs RNR60K5113FMB14 |
ERC55511K00FKEK600 | Fixed Resistor, Metal Film, 0.125W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K5113FMBSL vs ERC55511K00FKEK600 |
RNR60K5113FMBSL201 | Fixed Resistor, Metal Film, 0.125W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K5113FMBSL vs RNR60K5113FMBSL201 |
RNR60K5113FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K5113FMBSL vs RNR60K5113FMRSL |
RNC60K5113FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60K5113FMBSL vs RNC60K5113FSB14 |
RNR60K5113FMRSL | Fixed Resistor, Metal Film, 0.125W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60K5113FMBSL vs RNR60K5113FMRSL |