Part Details for RNR65C5112BMM77 by Vishay Intertechnologies
Overview of RNR65C5112BMM77 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR65C5112BMM77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR65C5112BMM77
|
Avnet Americas | HDN-65 51.1K .1% T-2 RNR65C5112BM M77 - Bulk (Alt: RNR65C5112BMM77) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$45.3625 / $94.2444 | Buy Now |
Part Details for RNR65C5112BMM77
RNR65C5112BMM77 CAD Models
RNR65C5112BMM77 Part Data Attributes
|
RNR65C5112BMM77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR65C5112BMM77
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65C5112BMM77
This table gives cross-reference parts and alternative options found for RNR65C5112BMM77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65C5112BMM77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65C5112BMRSL65 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BMRSL65 |
RNR65C5112BPM77 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BPM77 |
RNR65C5112BMBSL65 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BMBSL65 |
RNR65C5112BPRSL65 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BPRSL65 |
RNN65C5112BMRJ8 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 51100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR65C5112BMM77 vs RNN65C5112BMRJ8 |
RNR65C5112BPRSL | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BPRSL |
RNR65C5112BPBSL65 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BPBSL65 |
RNR65C5112BPM7765 | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BPM7765 |
RNR65C5112BPBSL | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BPBSL |
RNR65C5112BMRSL | Fixed Resistor, Metal Film, 0.25W, 51100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65C5112BMM77 vs RNR65C5112BMRSL |