Part Details for RNR70C7501DMBSL by Vishay Intertechnologies
Overview of RNR70C7501DMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70C7501DMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70C7501DMBSL
|
Avnet Americas | RES MTLFLM HDN-70 7.5K .5% T-2 - Bulk (Alt: RNR70C7501DMBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$66.8655 / $143.3569 | Buy Now |
Part Details for RNR70C7501DMBSL
RNR70C7501DMBSL CAD Models
RNR70C7501DMBSL Part Data Attributes
|
RNR70C7501DMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70C7501DMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RNR70C7501DMBSL
This table gives cross-reference parts and alternative options found for RNR70C7501DMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70C7501DMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70C7501DPRSL4 | Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C7501DMBSL vs RNR70C7501DPRSL4 |
RNR70C7501DMM774 | Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C7501DMBSL vs RNR70C7501DMM774 |
RNR70C7501DPM774 | Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C7501DMBSL vs RNR70C7501DPM774 |
RNR70C7501DPM77 | Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C7501DMBSL vs RNR70C7501DPM77 |
RNR70C7501DPRSL | Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C7501DMBSL vs RNR70C7501DPRSL |
RNN70C7501DMM76 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR70C7501DMBSL vs RNN70C7501DMM76 |
RNR70C7501DMBSL4 | Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C7501DMBSL vs RNR70C7501DMBSL4 |
RNR70C7501DPBSL | Fixed Resistor, Metal Film, 0.5W, 7500ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C7501DMBSL vs RNR70C7501DPBSL |