Part Details for RNR70E5230FMRSL by Vishay Intertechnologies
Overview of RNR70E5230FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70E5230FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70E5230FMRSL
|
Avnet Americas | HDN-70 523 1% T-9 RNR70E5230FM RSL - Custom Tape W/Leader (Alt: RNR70E5230FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$57.9250 / $65.3394 | Buy Now |
Part Details for RNR70E5230FMRSL
RNR70E5230FMRSL CAD Models
RNR70E5230FMRSL Part Data Attributes
|
RNR70E5230FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70E5230FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70E5230FMRSL
This table gives cross-reference parts and alternative options found for RNR70E5230FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70E5230FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70E5230FPRSL | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FPRSL |
RNR70E5230FMBSL4 | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FMBSL4 |
RNR70E5230FPBSL4 | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FPBSL4 |
RNR70E5230FMBSL | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FMBSL |
RNR70E5230FPM77 | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FPM77 |
RNR70E5230FMM77 | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FMM77 |
RNR70E5230FMM774 | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FMM774 |
RNR70E5230FMRSL4 | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FMRSL4 |
RNR70E5230FPBSL | Fixed Resistor, Metal Film, 0.5W, 523ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70E5230FMRSL vs RNR70E5230FPBSL |