Part Details for RNR70H3163FRB14 by Vishay Intertechnologies
Overview of RNR70H3163FRB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70H3163FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70H3163FRB14
|
Avnet Americas | ERC-70 316K 1% T-2 RNR70H3163FR B14 - Bulk (Alt: RNR70H3163FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.1875 / $9.5175 | Buy Now |
Part Details for RNR70H3163FRB14
RNR70H3163FRB14 CAD Models
RNR70H3163FRB14 Part Data Attributes
|
RNR70H3163FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70H3163FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 316000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70H3163FRB14
This table gives cross-reference parts and alternative options found for RNR70H3163FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70H3163FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H3163FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR70H3163FRB14 vs RNC70H3163FRRE5 |
RNC70H3163FPB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 316000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H3163FRB14 vs RNC70H3163FPB14 |
RNR70H3163FRB144 | Fixed Resistor, Metal Film, 0.5W, 316000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H3163FRB14 vs RNR70H3163FRB144 |
RNC70H3163FRB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 316000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H3163FRB14 vs RNC70H3163FRB14 |
RNR70H3163FRBSL | RES,AXIAL,METAL FILM,316K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H3163FRB14 vs RNR70H3163FRBSL |
RNR70H3163FRRSL | RES,AXIAL,METAL FILM,316K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H3163FRB14 vs RNR70H3163FRRSL |
RNC70H3163FRBSL4 | Fixed Resistor, Metal Film, 0.5W, 316000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H3163FRB14 vs RNC70H3163FRBSL4 |
RNC70H3163FRRE8 | Fixed Resistor, Metal Film, 0.5W, 316000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H3163FRB14 vs RNC70H3163FRRE8 |
RNC70H3163FRRE6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 316000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H3163FRB14 vs RNC70H3163FRRE6 |
RNC70H3163FS | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 316000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H3163FRB14 vs RNC70H3163FS |