Part Details for RNR75E1133FMM77 by Vishay Intertechnologies
Overview of RNR75E1133FMM77 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR75E1133FMM77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR75E1133FMM77
|
Avnet Americas | HDN-75 113K 1% T-9 RNR75E1133FM M77 - Bulk (Alt: RNR75E1133FMM77) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$92.5000 / $174.1632 | Buy Now |
Part Details for RNR75E1133FMM77
RNR75E1133FMM77 CAD Models
RNR75E1133FMM77 Part Data Attributes
|
RNR75E1133FMM77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR75E1133FMM77
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 113000ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 9.53 mm | |
Package Length | 26.98 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for RNR75E1133FMM77
This table gives cross-reference parts and alternative options found for RNR75E1133FMM77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR75E1133FMM77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR75E1133FMBSL1 | Fixed Resistor, Metal Film, 1W, 113000ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E1133FMM77 vs RNR75E1133FMBSL1 |
RNR75E1133FMM771 | Fixed Resistor, Metal Film, 1W, 113000ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E1133FMM77 vs RNR75E1133FMM771 |
RNR75E1133FMRSL1 | Fixed Resistor, Metal Film, 1W, 113000ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E1133FMM77 vs RNR75E1133FMRSL1 |
RNR75E1133FMRSL | Fixed Resistor, Metal Film, 1W, 113000ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E1133FMM77 vs RNR75E1133FMRSL |