-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNS1FTD110K-ND
|
DigiKey | RES 110K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0409 | Buy Now |
DISTI #
RNS1FTD110K
|
Avnet Americas | Res Metal Film 110kOhm 1% 1W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNS1FTD110K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0378 | Buy Now |
DISTI #
708-RNS1FTD110K
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1W, 110 Kohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0360 / $0.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0329 / $0.0386 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1W, 110 Kohm, 1%, 100 ppm - Super Mini Metal Film Resistor RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0675 / $0.0900 | Buy Now |
|
South Electronics | RNS1FTD110K | 0 |
|
$0.0337 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNS1FTD110K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNS1FTD110K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |