RNS1FTD300R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 1W, 300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNS1FTD300R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNS1FTD300R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RNS1FTD300R-ND
DigiKey RES 300 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0409
$0.0409 Buy Now
DISTI # RNS1FTD300R
Avnet Americas Res Metal Film 300Ohm 1% 1W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNS1FTD300R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0378
  • 10,000 $0.0373
  • 20,000 $0.0367
  • 30,000 $0.0362
  • 40,000 $0.0356
  • 50,000 $0.0351
  • 500,000 $0.0346
$0.0346 / $0.0378 Buy Now
DISTI # 708-RNS1FTD300R
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1W, 300 ohm, 1%, 100 ppm RoHS: Compliant 0
  • 5,000 $0.0400
  • 10,000 $0.0370
  • 25,000 $0.0360
$0.0360 / $0.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks 0
  • 5,000 $0.0360
$0.0360 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0386
  • 10,000 $0.0360
  • 20,000 $0.0338
  • 40,000 $0.0329
$0.0329 / $0.0386 Buy Now
NAC RESISTOR, METAL FILM, 1W, 300 ohm, 1%, 100 ppm - Super Mini Metal Film Resistor RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0900
  • 25,000 $0.0770
  • 125,000 $0.0675
$0.0675 / $0.0900 Buy Now

CAD Models for RNS1FTD300R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNS1FTD300R by SEI Stackpole Electronics Inc

RNS1FTD300R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RNS1FTD300R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 1W, 300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNS1FTD300R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNS1FTD300R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNS1FTD300R would you like to use for your alert(s)?
  • Please alert me when RNS1FTD300R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNS1FTD300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNS1FTD300R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNS1FTD300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNS1FTD300R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNS1FTD300R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: