-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 2W, 1%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNS2FTD10K0-ND
|
DigiKey | RES 10K OHM 1% 2W AXIAL Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0651 | Buy Now |
DISTI #
RNS2FTD10K0
|
Avnet Americas | Resistor Miniature Metal Film 10kOhm 1% 2W ±100ppm/°C Conformal Axial Leaded T/R (Alt: RNS2FTD10K0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RNS2FTD10K0
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 2W, 10 Kohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0550 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | 0 |
|
$0.0574 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0520 / $0.0610 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 2W, 10 Kohm, 1%, 100 ppm - Super Mini Metal Film Resistor RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1075 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNS2FTD10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNS2FTD10K0
SEI Stackpole Electronics Inc
RESISTOR, METAL FILM, 2W, 1%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 600 V |
This table gives cross-reference parts and alternative options found for RNS2FTD10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS2FTD10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS2FAD10K0 | Fixed Resistor, Metal Film, 2W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNS2FTD10K0 vs RNS2FAD10K0 |