Part Details for RO116BF1A103 by Vishay Sfernice
Overview of RO116BF1A103 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO116BF1A103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RO116BF1A103-ND
|
DigiKey | SFERNICE TRANSDUCERS Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$766.3400 | Buy Now |
Part Details for RO116BF1A103
RO116BF1A103 CAD Models
RO116BF1A103 Part Data Attributes
|
RO116BF1A103
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RO116BF1A103
Vishay Sfernice
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.4 W, 10000 ohm, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
Alternate Parts for RO116BF1A103
This table gives cross-reference parts and alternative options found for RO116BF1A103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO116BF1A103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO116BF1A103 | Potentiometer, Conductive Plastic, 0.4W, 10000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RO116BF1A103 vs RO116BF1A103 |