Part Details for RO134SF1A103 by Vishay Intertechnologies
Overview of RO134SF1A103 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO134SF1A103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6982
|
Newark | Rot 134 S F 1 A 103 E1 /Box |Vishay RO134SF1A103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$934.2000 / $1,019.7800 | Buy Now |
DISTI #
RO134SF1A103
|
Avnet Americas | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (40.1 X 44.5 X 48.75mm) Turret Panel Mount - Boxed Product (Development Kits) (Alt: RO134SF1A103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$271.6443 / $1,190.9237 | Buy Now |