Part Details for RO200SF1A102 by Vishay Sfernice
Overview of RO200SF1A102 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO200SF1A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RO200SF1A102-ND
|
DigiKey | POT 1K OHM 1.2W PLASTIC LINEAR Min Qty: 1 Lead time: 15 Weeks Container: Box |
20 In Stock |
|
$378.6250 / $391.4400 | Buy Now |