ROS-1600W
Mini-Circuits
Description: Voltage Controlled Oscillator, 800MHz Min, 1600MHz Max, CASE CK605, 16 PIN

Overview of ROS-1600W by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs

CAD Models for ROS-1600W by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ROS-1600W by Mini-Circuits

ROS-1600W
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
LCC16,.5SQ,100
Reach Compliance Code
unknown
Control Voltage-Max
24 V
Control Voltage-Min
0.5 V
JESD-609 Code
e0
Modulation Sensitivity
58 MHz/V
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Offset Frequency
1 kHz
Operating Frequency-Max
1600 MHz
Operating Frequency-Min
800 MHz
Operating Frequency-Nom
1600 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
9 dBm
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.5SQ,100
Phase Noise
-72 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 4.57mm
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Nom
11.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ROS-1600W
    Mini-Circuits
    Voltage Controlled Oscillator, 800MHz Min, 1600MHz Max, CASE CK605, 16 PIN
    VS

Alternate Parts for ROS-1600W

This table gives cross-reference parts and alternative options found for ROS-1600W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROS-1600W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ROS-1600W+ Voltage Controlled Oscillator, 800MHz Min, 1600MHz Max, ROHS COMPLIANT, CASE CK605, 16 PIN Mini-Circuits ROS-1600W vs ROS-1600W+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROS-1600W by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROS-1600W by Mini-Circuits

Select Manufacturer
Which Manufacturer of ROS-1600W would you like to use for your alert(s)?
  • Please alert me when ROS-1600W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROS-1600W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROS-1600W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROS-1600W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROS-1600W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROS-1600W by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: