Filter Your Search
1 - 2 of 2 results
|
ROS-1600W
Mini-Circuits
|
Check for Price | No | No | Active | 1.6 GHz | 1 kHz | 11.5 V | VOLTAGE CONTROLLED OSCILLATOR | 24 V | 500 mV | 58 MHz/V | 1.6 GHz | 800 MHz | 9 dBm | -72 dBc/Hz | 35 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | |||
|
ROS-1600W+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 11.5 V | VOLTAGE CONTROLLED OSCILLATOR | 24 V | 500 mV | 58 MHz/V | 1.6 GHz | 800 MHz | 9 dBm | -72 dBc/Hz | 35 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | GOLD OVER NICKEL | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 |