Part Details for ROX5SJ22R by TE Connectivity
Overview of ROX5SJ22R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX5SJ22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1407
|
Newark | 5W Sm M/Ox 5% 22R |Neohm Te Connectivity ROX5SJ22R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.3220 | Buy Now |
DISTI #
A138099-ND
|
DigiKey | RES 22 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5542 In Stock |
|
$0.2590 / $0.5500 | Buy Now |
DISTI #
279-ROX5SJ22R
|
Mouser Electronics | Metal Oxide Resistors 5W SM M/OX 5% 22R | 0 |
|
$0.2590 / $0.5500 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 22 ohms (+/-) 5% - 5W - 500V - Through Hole - 25mm x 8mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.2842 / $0.4143 | Buy Now |
DISTI #
ROX5SJ22R
|
TME | Resistor: metal oxide, 22Ω, 5W, ±5%, Ø8x25mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2930 | RFQ |
DISTI #
AMP1625893-4
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1625893-4
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 5 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625893-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3188120
|
Farnell | 5W SM M/OX 5% 22R RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 3 Days Container: Each | 0 |
|
$0.2707 | Buy Now |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 22 ohms (+/-) 5% - 5W - 500V - Through Hole - 25mm x 8mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.2842 / $0.4143 | Buy Now |
Part Details for ROX5SJ22R
ROX5SJ22R CAD Models
ROX5SJ22R Part Data Attributes:
|
ROX5SJ22R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX5SJ22R
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 25 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BOX | |
Physical Dimension | 25mm x 8mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for ROX5SJ22R
This table gives cross-reference parts and alternative options found for ROX5SJ22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX5SJ22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
286-22/REEL-RC | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX5SJ22R vs 286-22/REEL-RC |
286-22-RC | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX5SJ22R vs 286-22-RC |
ROX5SJ22RBL | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TE Connectivity | ROX5SJ22R vs ROX5SJ22RBL |
286-22/REEL | Fixed Resistor, Metal Oxide Film, 5W, 22ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX5SJ22R vs 286-22/REEL |