Part Details for RP0402FRE0733R2L by YAGEO Corporation
Overview of RP0402FRE0733R2L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0402FRE0733R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7612
|
Newark | Res, 33R2, 1%, 0.063W, Thin Film, 0402, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0402FRE0733R2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0290 | Buy Now |
DISTI #
61AK7613
|
Newark | Res, 33R2, 1%, 0.063W, Thin Film, 0402, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0402FRE0733R2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
62AK4015
|
Newark | Res, 33R2, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RP0402FRE0733R2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.3240 | Buy Now |
DISTI #
13-RP0402FRE0733R2LCT-ND
|
DigiKey | RES 33.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9696 In Stock |
|
$0.0300 / $0.1300 | Buy Now |
DISTI #
603-RP0402FRE0733R2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16Wa 33.2 Ohm 1.1% 0402 AEC-Q200 RoHS: Compliant | 8492 |
|
$0.0290 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |
DISTI #
RP0402FRE0733R2L
|
TTI | Thin Film Resistors - SMD 1/16Wa 33.2 Ohm 1.1% 0402 AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0307 | Buy Now |
Part Details for RP0402FRE0733R2L
RP0402FRE0733R2L CAD Models
RP0402FRE0733R2L Part Data Attributes
|
RP0402FRE0733R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0402FRE0733R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RP0402FRE0733R2L
This table gives cross-reference parts and alternative options found for RP0402FRE0733R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0402FRE0733R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q33R2FTLQ | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP0402FRE0733R2L vs WF04Q33R2FTLQ |
RTX0233R2FEH3 | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP0402FRE0733R2L vs RTX0233R2FEH3 |
CRT0402-FZ-33R2GST | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP0402FRE0733R2L vs CRT0402-FZ-33R2GST |
RP73PG1E33R2FTG | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP0402FRE0733R2L vs RP73PG1E33R2FTG |
AS0402Q33R2F-T10 | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP0402FRE0733R2L vs AS0402Q33R2F-T10 |
239044773329L | Fixed Resistor, Thin Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RP0402FRE0733R2L vs 239044773329L |