-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7630
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD07100KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4988 |
|
$0.0790 | Buy Now |
DISTI #
80AK3504
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0710 | Buy Now |
DISTI #
62AK4024
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD07100KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1690 / $0.4650 | Buy Now |
DISTI #
61AK7631
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
13-RP0603BRD07100KLCT-ND
|
DigiKey | RES 100K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4434 In Stock |
|
$0.0560 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10Wa 100K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 4695 |
|
$0.0530 / $0.2200 | Buy Now |
|
Future Electronics | RP Series 0603 0.1 W 100 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0422 / $0.0469 | Buy Now |
DISTI #
RP0603BRD07100KL
|
TTI | Thin Film Resistors - SMD 1/10Wa 100K Ohm 0.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0430 | Buy Now |
DISTI #
WPR9694
|
Rutronik | RP0603 100K 0,1% 0,1W TK25 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0324 / $0.0352 | Buy Now |
DISTI #
RP0603BRD07100KL
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: RP0603BRD07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP0603BRD07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RP0603BRD07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1003-BT25Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RP0603BRD07100KL vs BLU0603-1003-BT25Q |
RTX031003BDP2 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP0603BRD07100KL vs RTX031003BDP2 |
BLU0603-1003-AB25W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07100KL vs BLU0603-1003-AB25W |
WF06R1003BTLQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD07100KL vs WF06R1003BTLQ |
BLU0603P-1003-AT25W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07100KL vs BLU0603P-1003-AT25W |
BLU0603ER-1003-AB25Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07100KL vs BLU0603ER-1003-AB25Q |
RT0603WRD13100KL | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP0603BRD07100KL vs RT0603WRD13100KL |
RNCH0603BTE100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP0603BRD07100KL vs RNCH0603BTE100K |
RTW10D0603B1003-RG70 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP0603BRD07100KL vs RTW10D0603B1003-RG70 |
RNCH0603BKE100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP0603BRD07100KL vs RNCH0603BKE100K |