There are no models available for this part yet.
Overview of RP0603BRD07200KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP0603BRD07200KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK7680
|
Newark | Res, 200K, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD07200KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now | |
DISTI #
61AK7681
|
Newark | Res, 200K, 0.1%, 0.1W, Thin Film, 0603, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD07200KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now | |
DISTI #
62AK4049
|
Newark | Res, 200K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD07200KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1690 / $0.4650 | Buy Now | |
DISTI #
13-RP0603BRD07200KLCT-ND
|
DigiKey | RES 200K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0560 / $0.2200 | Buy Now | |
DISTI #
603-RP0603BRD07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10Wa 200K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 / $0.2200 | Order Now | |
Future Electronics | RP Series 0603 0.1 W 200 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 10000Reel |
|
$0.0510 / $0.0570 | Buy Now | ||
DISTI #
RP0603BRD07200KL
|
TTI | Thin Film Resistors - SMD 1/10Wa 200K Ohm 0.1% 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0530 | Buy Now | |
DISTI #
RP0603BRD07200KL
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: RP0603BRD07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0285 / $0.0306 | Buy Now |
CAD Models for RP0603BRD07200KL by YAGEO Corporation
Part Data Attributes for RP0603BRD07200KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RP0603BRD07200KL
This table gives cross-reference parts and alternative options found for RP0603BRD07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD2003B25 | Fixed Resistor, Metal Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP0603BRD07200KL vs RN73H1JTTD2003B25 |
BLU0603-2003-BB25 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07200KL vs BLU0603-2003-BB25 |
PRC0603TC25200K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | RP0603BRD07200KL vs PRC0603TC25200K+/-0.1% |
P0603E2003BBPE | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD07200KL vs P0603E2003BBPE |
RBS06BTP2003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RP0603BRD07200KL vs RBS06BTP2003 |
RP73F1J200KATDF | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP0603BRD07200KL vs RP73F1J200KATDF |
ARG03BTC2003 | Fixed Resistor, CHIP | Viking Tech Corp | RP0603BRD07200KL vs ARG03BTC2003 |
BLU0603P-2003-BT25 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07200KL vs BLU0603P-2003-BT25 |
P0603E2003WNPC | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD07200KL vs P0603E2003WNPC |
RN73R1JTTP2003B25 | Fixed Resistor, Metal Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP0603BRD07200KL vs RN73R1JTTP2003B25 |