Part Details for RP0603BRD0733K2L by YAGEO Corporation
Overview of RP0603BRD0733K2L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603BRD0733K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4704
|
Newark | Res, 33K2, 75V, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD0733K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1930 / $0.4450 | Buy Now |
DISTI #
81AK2170
|
Newark | Res, Thin Film, 33K2, 0.1%, 75V, 0603, Resistance:33.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD0733K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |