-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3529
|
Newark | Res, 470R, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD07470RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
61AK7738
|
Newark | Res, 470R, 0.1%, 0.1W, Thin Film, 0603, Resistance:470Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD07470RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now |
DISTI #
62AK4078
|
Newark | Res, 470R, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD07470RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.3770 | Buy Now |
DISTI #
13-RP0603BRD07470RLCT-ND
|
DigiKey | RES 470 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4614 In Stock |
|
$0.0540 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD07470RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Wa 470 Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 12219 |
|
$0.0530 / $0.2200 | Buy Now |
|
Future Electronics | RP Series 0603 0.1 W 470 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 10000Reel |
|
$0.0510 / $0.0570 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0285 / $0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP0603BRD07470RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD07470RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RP0603BRD07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-4700EAS | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Bourns Inc | RP0603BRD07470RL vs CRT0603-BY-4700EAS |
BLU0603P-4700-BB25W | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07470RL vs BLU0603P-4700-BB25W |
RP73F1J470RATG | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP0603BRD07470RL vs RP73F1J470RATG |
RT0603BRD10470RL | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP0603BRD07470RL vs RT0603BRD10470RL |
P0603E4700BBPF | Fixed Resistor, Thin Film, 0.125W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD07470RL vs P0603E4700BBPF |
BLU0603P-4700-AB25W | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07470RL vs BLU0603P-4700-AB25W |
SF06R4700BALQ | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD07470RL vs SF06R4700BALQ |
RP73F1J470RATDG | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP0603BRD07470RL vs RP73F1J470RATDG |
BLU0603P-4700-AT25W | Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP0603BRD07470RL vs BLU0603P-4700-AT25W |
RP73F1J470RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP0603BRD07470RL vs RP73F1J470RBTD |